HLMP-2500 | |
---|---|
DigiKey Part Number | 516-1245-5-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-2500 |
Description | LED LT BAR 8.89X3.81MM SGL GREEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Green 2.2V 30mA Rectangle with Flat Top 8.89mm x 3.81mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HLMP-2500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Bar - Single, SIP | |
Current | 30mA | |
Millicandela Rating | 25mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 8.89mm x 3.81mm | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.02000 | ¥21.02 |
40 | ¥14.01200 | ¥560.48 |
120 | ¥10.78358 | ¥1,294.03 |
520 | ¥9.74804 | ¥5,068.98 |
1,000 | ¥8.37728 | ¥8,377.28 |
2,000 | ¥7.92033 | ¥15,840.66 |
5,000 | ¥7.73754 | ¥38,687.70 |
10,000 | ¥7.61569 | ¥76,156.90 |