HDLG-3416

DigiKey Part Number
HDLG-3416-ND
Manufacturer
Manufacturer Product Number
HDLG-3416
Description
DISPLAY 5X7 0.27" 4CHAR GREEN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Dot Matrix Display Module 5 x 7 Green 7-Bit ASCII 1.29" L x 0.79" W x 0.34" H (32.77mm x 20.07mm x 8.64mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tube
Part Status
Active
Millicandela Rating
1.20mcd ~ 13.30mcd
Internal Connection
-
Size / Dimension
1.29" L x 0.79" W x 0.34" H (32.77mm x 20.07mm x 8.64mm)
Color
Green
Configuration
5 x 7
Voltage - Forward (Vf) (Typ)
-
Interface
7-Bit ASCII
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥356.80000¥356.80
10¥279.35000¥2,793.50
100¥244.00790¥24,400.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.