HDLO-1414

DigiKey Part Number
516-2393-5-ND
Manufacturer
Manufacturer Product Number
HDLO-1414
Description
DISPLAY 5X7 0.15" 4CHAR RED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Dot Matrix Display Module 5 x 7 Red 7-Bit ASCII 0.70" L x 0.79" W x 0.24" H (17.66mm x 20.12mm x 6.10mm)
Datasheet
 Datasheet
EDA/CAD Models
HDLO-1414 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tube
Part Status
Active
Millicandela Rating
1.20mcd ~ 13.30mcd
Internal Connection
-
Size / Dimension
0.70" L x 0.79" W x 0.24" H (17.66mm x 20.12mm x 6.10mm)
Color
Red
Configuration
5 x 7
Voltage - Forward (Vf) (Typ)
-
Interface
7-Bit ASCII
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥307.46000¥307.46
25¥240.77040¥6,019.26
100¥210.31060¥21,031.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.