HCMS-3972 | |
---|---|
DigiKey Part Number | 516-2568-ND |
Manufacturer | |
Manufacturer Product Number | HCMS-3972 |
Description | LED DISPLAY 5X7 8CHAR 5MM RED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Red Serial 1.69" L x 0.45" W x 0.21" H (42.93mm x 11.43mm x 5.31mm) |
Datasheet | Datasheet |
EDA/CAD Models | HCMS-3972 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Millicandela Rating | 128µcd | |
Internal Connection | - | |
Size / Dimension | 1.69" L x 0.45" W x 0.21" H (42.93mm x 11.43mm x 5.31mm) | |
Color | Red | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | Serial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥437.39000 | ¥437.39 |
10 | ¥341.68900 | ¥3,416.89 |
100 | ¥324.60110 | ¥32,460.11 |