HDLG-1414 | |
---|---|
DigiKey Part Number | 516-3009-ND |
Manufacturer | |
Manufacturer Product Number | HDLG-1414 |
Description | DISPLAY 5X7 0.15" 4CHAR GREEN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Green 7-Bit ASCII 0.70" L x 0.79" W x 0.24" H (17.66mm x 20.12mm x 6.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Millicandela Rating | 5.6mcd | |
Internal Connection | - | |
Size / Dimension | 0.70" L x 0.79" W x 0.24" H (17.66mm x 20.12mm x 6.10mm) | |
Color | Green | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | 7-Bit ASCII | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥211.48000 | ¥211.48 |
25 | ¥175.66040 | ¥4,391.51 |