HDSP-2133 | |
---|---|
DigiKey Part Number | 516-1745-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-2133 |
Description | DISPLAY 5X7 8DIGIT .2" 32DIP GRN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Green Parallel, 8-Bit 1.68" L x 0.39" W x 0.24" H (42.72mm x 9.91mm x 6.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | HDSP-2133 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Millicandela Rating | 2.50mcd ~ 20.28mcd | |
Internal Connection | - | |
Size / Dimension | 1.68" L x 0.39" W x 0.24" H (42.72mm x 9.91mm x 6.10mm) | |
Color | Green | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | Parallel, 8-Bit | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,348.04000 | ¥2,348.04 |
10 | ¥2,257.72800 | ¥22,577.28 |