TL16C752BLPTREP | |
---|---|
DigiKey Part Number | 296-22406-2-ND - Tape & Reel (TR) 296-22406-1-ND - Cut Tape (CT) 296-22406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL16C752BLPTREP |
Description | IC DUAL UART W/FIFO 3.3V 48-LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 64 Byte 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C752BLPTREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Features | - | |
Number of Channels | 2, DUART | |
FIFO's | 64 Byte | |
Protocol | - | |
Data Rate (Max) | 3Mbps | |
Voltage - Supply | 2.7V ~ 3.6V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.28000 | ¥128.28 |
10 | ¥117.90300 | ¥1,179.03 |
25 | ¥113.01840 | ¥2,825.46 |
100 | ¥99.57820 | ¥9,957.82 |
250 | ¥94.69096 | ¥23,672.74 |
500 | ¥88.58200 | ¥44,291.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥81.25106 | ¥81,251.06 |