APDS-9251-001 | |
---|---|
DigiKey Part Number | APDS-9251-001-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APDS-9251-001 |
Description | SENSOR OPT 550NM AMB/IR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient, IR 550nm I2C 8-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | APDS-9251-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ambient, IR | |
Wavelength | 550nm | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥8.73993 | ¥43,699.65 |