BU27030NUC-E2 | |
---|---|
DigiKey Part Number | 846-BU27030NUC-E2TR-ND - Tape & Reel (TR) 846-BU27030NUC-E2CT-ND - Cut Tape (CT) 846-BU27030NUC-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU27030NUC-E2 |
Description | SENSOR OPT AMB/IR WSON008X2120 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient, IR I2C 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BU27030NUC-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient, IR | |
Wavelength | - | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | WSON008X2120 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥8.41500 | ¥84.15 |
25 | ¥7.94040 | ¥198.51 |
100 | ¥6.76650 | ¥676.65 |
250 | ¥6.35372 | ¥1,588.43 |
500 | ¥5.59284 | ¥2,796.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.59293 | ¥22,371.72 |