AFBR-S4N66C013 | |
---|---|
DigiKey Part Number | AFBR-S4N66C013-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-S4N66C013 |
Description | SENSOR PHOTODIODE 420NM 32UBGA |
Customer Reference | |
Detailed Description | Photodiode 420nm 32-UBGA |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 420nm | |
Color - Enhanced | Ultraviolet (UV) | |
Spectral Range | 300nm ~ 900nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 26.9 V | |
Current - Dark (Typ) | 1.3µA | |
Active Area | 36mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-UBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥487.29000 | ¥487.29 |
10 | ¥403.69700 | ¥4,036.97 |
200 | ¥389.52915 | ¥77,905.83 |