AFBR-S4N44P044M | |
---|---|
DigiKey Part Number | 516-AFBR-S4N44P044MTR-ND - Tape & Reel (TR) 516-AFBR-S4N44P044MCT-ND - Cut Tape (CT) 516-AFBR-S4N44P044MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFBR-S4N44P044M |
Description | SENSOR PHOTODIODE 420NM ARRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Photodiode 420nm Array - 36 Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 420nm | |
Color - Enhanced | - | |
Spectral Range | 250nm ~ 900nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 16 V | |
Current - Dark (Typ) | 3.3µA | |
Active Area | 13.47mm² | |
Viewing Angle | - | |
Operating Temperature | -20°C ~ 50°C | |
Mounting Type | Surface Mount | |
Package / Case | Array - 36 Element |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥527.16000 | ¥527.16 |
10 | ¥436.76700 | ¥4,367.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥421.43760 | ¥42,143.76 |