AFBR-S4N66P024M | |
---|---|
DigiKey Part Number | 516-AFBR-S4N66P024M-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-S4N66P024M |
Description | SENSOR PHOTODIODE 420NM ARRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Photodiode 420nm Array - 2 Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Wavelength | 420nm | |
Color - Enhanced | - | |
Spectral Range | 250nm ~ 900nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 16 V | |
Current - Dark (Typ) | 8.6µA | |
Active Area | 36.00mm² | |
Viewing Angle | - | |
Operating Temperature | 0°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | Array - 2 Element |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥586.58000 | ¥586.58 |
10 | ¥503.78200 | ¥5,037.82 |
100 | ¥478.59210 | ¥47,859.21 |