AFBR-S4E001 | |
---|---|
DigiKey Part Number | 516-4279-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-S4E001 |
Description | EVALKIT FOR AFBR-S4NXXC01X SIPM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AFBR-S4NxxC01y - Light, Silicon Photomultiplier (SiPM) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Light, Silicon Photomultiplier (SiPM) | |
Sensing Range | 300 ~ 900 nm | |
Interface | Analog | |
Sensitivity | 420nm | |
Voltage - Supply | ±2.5V ~ 8.5V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | AFBR-S4NxxC01y | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,119.18000 | ¥2,119.18 |