AEDR-8723-102 | |
---|---|
DigiKey Part Number | 516-3186-2-ND - Tape & Reel (TR) 516-3186-1-ND - Cut Tape (CT) 516-3186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEDR-8723-102 |
Description | ROTARY ENCODER OPTICAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical Differential Voltage |
Datasheet | Datasheet |
EDA/CAD Models | AEDR-8723-102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Differential Voltage | |
Pulses per Revolution | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | Codewheel Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | Surface Mount (SMD,SMT) | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥346.59000 | ¥346.59 |
5 | ¥310.19200 | ¥1,550.96 |
10 | ¥291.14100 | ¥2,911.41 |
25 | ¥266.87680 | ¥6,671.92 |
50 | ¥249.54640 | ¥12,477.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥233.94920 | ¥23,394.92 |
300 | ¥225.28450 | ¥67,585.35 |