HP-CWS-F05X20-100-N | |
---|---|
DigiKey Part Number | 59-HP-CWS-F05X20-100-N-ND |
Manufacturer | |
Manufacturer Product Number | HP-CWS-F05X20-100-N |
Description | COPPER-WATER HEAT PIPE, FLAT, LE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 40.0W @ 100mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 3.937" (100.00mm) | |
Width | 0.276" (7.00mm) | |
Height | 0.079" (2.00mm) | |
Diameter | - | |
Operating Temperature | -55°C ~ 180°C | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | - | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.70000 | ¥56.70 |
10 | ¥55.17300 | ¥551.73 |
250 | ¥42.91416 | ¥10,728.54 |
1,000 | ¥39.08239 | ¥39,082.39 |