ATS-HP-F4L70S35W-178 | |
---|---|
DigiKey Part Number | ATS2240-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F4L70S35W-178 |
Description | FLAT HEATPIPE 35W 5.4X2X70MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 44.2W @ 70mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 2.756" (70.00mm) | |
Width | 0.212" (5.39mm) | |
Height | 0.079" (2.00mm) | |
Diameter | - | |
Operating Temperature | 30°C ~ 120°C | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.91000 | ¥79.91 |
10 | ¥77.74400 | ¥777.44 |
30 | ¥73.42233 | ¥2,202.67 |
50 | ¥69.10120 | ¥3,455.06 |
100 | ¥64.78270 | ¥6,478.27 |
250 | ¥60.46404 | ¥15,116.01 |
500 | ¥56.14544 | ¥28,072.72 |
1,000 | ¥55.06561 | ¥55,065.61 |