V838-150-150-0.13 | |
---|---|
DigiKey Part Number | 1168-V838-150-150-0.13-ND |
Manufacturer | |
Manufacturer Product Number | V838-150-150-0.13 |
Description | THERM PAD 150MMX150MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 150.00mm x 150.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Phase Change Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0051" (0.130mm) | |
Material | Phase Change Compound | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.8W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.66000 | ¥94.66 |
10 | ¥92.05600 | ¥920.56 |
25 | ¥86.94120 | ¥2,173.53 |
50 | ¥81.82680 | ¥4,091.34 |
100 | ¥76.71330 | ¥7,671.33 |
250 | ¥71.59892 | ¥17,899.73 |
500 | ¥66.48458 | ¥33,242.29 |
1,000 | ¥65.20604 | ¥65,206.04 |