TBU-CA085-100-WH-Q | |
---|---|
DigiKey Part Number | 118-TBU-CA085-100-WH-QTR-ND - Tape & Reel (TR) 118-TBU-CA085-100-WH-QCT-ND - Cut Tape (CT) 118-TBU-CA085-100-WH-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBU-CA085-100-WH-Q |
Description | SURGE SUPP 100MA 850VIMP AECQ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 850V | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.32000 | ¥16.32 |
10 | ¥13.56800 | ¥135.68 |
100 | ¥10.79910 | ¥1,079.91 |
500 | ¥9.13796 | ¥4,568.98 |
1,000 | ¥7.75336 | ¥7,753.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.36571 | ¥22,097.13 |
6,000 | ¥7.08880 | ¥42,532.80 |
9,000 | ¥6.85411 | ¥61,686.99 |