SRP1250-1R0M | |
---|---|
DigiKey Part Number | SRP1250-1R0MTR-ND - Tape & Reel (TR) SRP1250-1R0MCT-ND - Cut Tape (CT) SRP1250-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1250-1R0M |
Description | FIXED IND 1UH 29A 2.5 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 29 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1250-1R0M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.547" L x 0.531" W (13.90mm x 13.50mm) | |
Height - Seated (Max) | 0.232" (5.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥11.55900 | ¥115.59 |
25 | ¥10.64920 | ¥266.23 |
50 | ¥9.51640 | ¥475.82 |
100 | ¥7.92960 | ¥792.96 |
250 | ¥7.70348 | ¥1,925.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.25014 | ¥3,625.07 |
1,000 | ¥6.79706 | ¥6,797.06 |
2,500 | ¥6.57046 | ¥16,426.15 |
5,000 | ¥6.34392 | ¥31,719.60 |
12,500 | ¥6.02671 | ¥75,333.88 |