SRF3216A-222Y | |
---|---|
DigiKey Part Number | SRF3216A-222YTR-ND - Tape & Reel (TR) SRF3216A-222YCT-ND - Cut Tape (CT) SRF3216A-222YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF3216A-222Y |
Description | CMC 200MA 2LN 2.2 KOHM AEC-Q200 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 2.2 kOhms @ 100 MHz 200mA DCR 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SRF3216A-222Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.2 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1.2Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.087" (2.20mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.90900 | ¥49.09 |
25 | ¥4.50240 | ¥112.56 |
50 | ¥4.09180 | ¥204.59 |
100 | ¥3.64190 | ¥364.19 |
250 | ¥3.43728 | ¥859.32 |
500 | ¥2.94634 | ¥1,473.17 |
1,000 | ¥2.61893 | ¥2,618.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.61893 | ¥5,237.86 |
4,000 | ¥2.53708 | ¥10,148.32 |
6,000 | ¥2.45524 | ¥14,731.44 |
10,000 | ¥2.37339 | ¥23,733.90 |