SRF0905A-102Y | |
---|---|
DigiKey Part Number | SRF0905A-102YTR-ND - Tape & Reel (TR) SRF0905A-102YCT-ND - Cut Tape (CT) SRF0905A-102YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0905A-102Y |
Description | CMC 1MH 800MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.5 kOhms @ 1 MHz 800mA DCR 310mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF0905A-102Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.5 kOhms @ 1 MHz | |
Inductance @ Frequency | 1 mH @ 100 kHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 310mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.362" L x 0.236" W (9.20mm x 6.00mm) | |
Height (Max) | 0.248" (6.30mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥9.96700 | ¥99.67 |
25 | ¥9.06040 | ¥226.51 |
50 | ¥8.51680 | ¥425.84 |
100 | ¥7.06780 | ¥706.78 |
250 | ¥6.52384 | ¥1,630.96 |
500 | ¥6.16146 | ¥3,080.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.61781 | ¥5,617.81 |
3,000 | ¥5.43659 | ¥16,309.77 |
5,000 | ¥5.25536 | ¥26,276.80 |
10,000 | ¥5.07414 | ¥50,741.40 |