SM91076L-E | |
---|---|
DigiKey Part Number | 118-SM91076L-ETR-ND - Tape & Reel (TR) 118-SM91076L-ECT-ND - Cut Tape (CT) 118-SM91076L-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM91076L-E |
Description | 10/100 BASE-T SINGLE PORT, 16PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.524" L x 0.291" W (13.30mm x 7.40mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.73000 | ¥49.73 |
10 | ¥40.29800 | ¥402.98 |
25 | ¥32.57800 | ¥814.45 |
50 | ¥30.52020 | ¥1,526.01 |
100 | ¥29.14930 | ¥2,914.93 |
250 | ¥28.29168 | ¥7,072.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥27.43428 | ¥13,717.14 |
1,000 | ¥26.57696 | ¥26,576.96 |