MAX14934EAWE+ | |
---|---|
DigiKey Part Number | MAX14934EAWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14934EAWE+ |
Description | DGTL ISO 5000VRMS 4CH GP 16SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 25Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14934EAWE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 27.5ns, 28.8ns | |
Pulse Width Distortion (Max) | 2.6ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.41000 | ¥67.41 |
10 | ¥60.92000 | ¥609.20 |
46 | ¥58.08543 | ¥2,671.93 |
138 | ¥50.43565 | ¥6,960.12 |
276 | ¥48.16862 | ¥13,294.54 |
506 | ¥43.91854 | ¥22,222.78 |
1,012 | ¥38.25161 | ¥38,710.63 |