SF-0402FP200F-2 | |
---|---|
DigiKey Part Number | 118-SF-0402FP200F-2TR-ND - Tape & Reel (TR) 118-SF-0402FP200F-2CT-ND - Cut Tape (CT) 118-SF-0402FP200F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0402FP200F-2 |
Description | FUSE BOARD MOUNT 2A 35VDC 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 A AC 35 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0402FP200F-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 35 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.12 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.013" H (1.00mm x 0.51mm x 0.33mm) | |
DC Cold Resistance | 0.031 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.72000 | ¥5.72 |
5 | ¥5.50600 | ¥27.53 |
10 | ¥5.15700 | ¥51.57 |
50 | ¥4.26540 | ¥213.27 |
100 | ¥3.55390 | ¥355.39 |
250 | ¥3.46520 | ¥866.30 |
500 | ¥3.12842 | ¥1,564.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥3.12842 | ¥62,568.40 |