MC6026D/AA | |
---|---|
DigiKey Part Number | 4306-MC6026D/AA-ND |
Manufacturer | |
Manufacturer Product Number | MC6026D/AA |
Description | D-SUB CONTACT SIZE 20 PIN CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 26-30 AWG Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 26-30 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | 20 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥6.70700 | ¥67.07 |
25 | ¥6.43000 | ¥160.75 |
50 | ¥6.29360 | ¥314.68 |
100 | ¥6.02020 | ¥602.02 |
250 | ¥5.47264 | ¥1,368.16 |
500 | ¥4.92540 | ¥2,462.70 |
1,000 | ¥4.37812 | ¥4,378.12 |
2,500 | ¥3.96767 | ¥9,919.17 |