MC4012D/AA | |
---|---|
DigiKey Part Number | 4306-MC4012D/AA-ND |
Manufacturer | |
Manufacturer Product Number | MC4012D/AA |
Description | CONTACTS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 12 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥19.95000 | ¥199.50 |
25 | ¥18.89560 | ¥472.39 |
50 | ¥18.45720 | ¥922.86 |
100 | ¥17.57880 | ¥1,757.88 |
250 | ¥15.38156 | ¥3,845.39 |
500 | ¥14.94200 | ¥7,471.00 |
1,000 | ¥12.74465 | ¥12,744.65 |
2,500 | ¥11.86573 | ¥29,664.32 |