MC4012D | |
---|---|
DigiKey Part Number | 4306-MC4012D-ND |
Manufacturer | |
Manufacturer Product Number | MC4012D |
Description | CONTACTS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.22000 | ¥24.22 |
10 | ¥22.01900 | ¥220.19 |
25 | ¥20.85960 | ¥521.49 |
50 | ¥20.37340 | ¥1,018.67 |
100 | ¥19.40310 | ¥1,940.31 |
250 | ¥16.97756 | ¥4,244.39 |
500 | ¥16.49252 | ¥8,246.26 |
1,000 | ¥14.06717 | ¥14,067.17 |
2,500 | ¥13.09707 | ¥32,742.67 |