SDR1005-3R3ML | |
---|---|
DigiKey Part Number | SDR1005-3R3MLTR-ND - Tape & Reel (TR) SDR1005-3R3MLCT-ND - Cut Tape (CT) SDR1005-3R3MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1005-3R3ML |
Description | FIXED IND 3.3UH 5A 15 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 5 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1005-3R3ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | 45 @ 2.52MHz | |
Frequency - Self Resonant | 54MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.86200 | ¥58.62 |
25 | ¥5.37560 | ¥134.39 |
50 | ¥4.88640 | ¥244.32 |
100 | ¥4.34870 | ¥434.87 |
250 | ¥4.10424 | ¥1,026.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥3.51790 | ¥2,110.74 |
1,200 | ¥3.12705 | ¥3,752.46 |
3,000 | ¥3.02934 | ¥9,088.02 |
6,000 | ¥2.93160 | ¥17,589.60 |
15,000 | ¥2.83388 | ¥42,508.20 |
30,000 | ¥2.73616 | ¥82,084.80 |