Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65,465 In Stock | 1 : ¥4.84000 Cut Tape (CT) 600 : ¥2.47293 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 mH | ±10% | 200 mA | 240mA | Unshielded | 8.2Ohm Max | 85 @ 128kHz | 2MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.394" W (12.70mm x 10.00mm) | 0.197" (5.00mm) | |||
13,835 In Stock | 1 : ¥6.81000 Cut Tape (CT) 600 : ¥3.51790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 mH | ±10% | 100 mA | 110mA | Unshielded | 39Ohm Max | 102 @ 138kHz | 1MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.394" W (12.70mm x 10.00mm) | 0.197" (5.00mm) | |||
12,605 In Stock | 1 : ¥6.81000 Cut Tape (CT) 600 : ¥3.51790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 1 A | 1.2A | Unshielded | 330mOhm Max | 41 @ 56kHz | 8MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.394" W (12.70mm x 10.00mm) | 0.197" (5.00mm) | |||
11,795 In Stock | 1 : ¥6.81000 Cut Tape (CT) 600 : ¥3.51790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 700 mA | 800mA | Unshielded | 780mOhm Max | 50 @ 68kHz | 5MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.394" W (12.70mm x 10.00mm) | 0.197" (5.00mm) | |||
9,004 In Stock | 1 : ¥6.81000 Cut Tape (CT) 600 : ¥3.51790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±10% | 450 mA | 500mA | Unshielded | 1.7Ohm Max | 60 @ 81kHz | 4MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.394" W (12.70mm x 10.00mm) | 0.197" (5.00mm) | |||
4,228 In Stock | 1 : ¥6.81000 Cut Tape (CT) 600 : ¥3.51790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 2.9 A | 3.7A | Unshielded | 50mOhm Max | 43 @ 4MHz | 26MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.394" W (12.70mm x 10.00mm) | 0.197" (5.00mm) | |||
4,188 In Stock | 1 : ¥6.81000 Cut Tape (CT) 600 : ¥3.51790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±10% | 800 mA | 1A | Unshielded | 590mOhm Max | 58 @ 87kHz | 6MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.394" W (12.70mm x 10.00mm) | 0.197" (5.00mm) | |||
2,791 In Stock | 1 : ¥6.81000 Cut Tape (CT) 600 : ¥3.51790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±10% | 1.8 A | 2A | Unshielded | 120mOhm Max | 29 @ 2.2MHz | 14MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.394" W (12.70mm x 10.00mm) | 0.197" (5.00mm) | |||
1,595 In Stock | 1 : ¥6.81000 Cut Tape (CT) 600 : ¥3.51790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 4.5 A | 5.4A | Unshielded | 19mOhm Max | 46 @ 2.7MHz | 42MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.394" W (12.70mm x 10.00mm) | 0.197" (5.00mm) | |||
1,190 In Stock | 1 : ¥6.81000 Cut Tape (CT) 600 : ¥3.51790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 300 mA | 350mA | Unshielded | 3.9Ohm Max | 78 @ 122kHz | 2MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.394" W (12.70mm x 10.00mm) | 0.197" (5.00mm) | |||
13,739 In Stock | 1 : ¥4.84000 Cut Tape (CT) 600 : ¥2.47293 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 mH | ±10% | 150 mA | 160mA | Unshielded | 17Ohm Max | 96 @ 125kHz | 1MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.394" W (12.70mm x 10.00mm) | 0.197" (5.00mm) | |||
11,195 In Stock | 1 : ¥4.84000 Cut Tape (CT) 600 : ¥2.47293 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±10% | 350 mA | 400mA | Unshielded | 2.6Ohm Max | 72 @ 96kHz | 3MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.394" W (12.70mm x 10.00mm) | 0.197" (5.00mm) | |||
38,945 In Stock | 1 : ¥6.81000 Cut Tape (CT) 600 : ¥2.47293 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 1.4 A | 1.6A | Unshielded | 190mOhm Max | 30 @ 2.2MHz | 12MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.394" W (12.70mm x 10.00mm) | 0.197" (5.00mm) | |||
2,380 In Stock | 1 : ¥6.81000 Cut Tape (CT) 600 : ¥3.51790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 mH | ±10% | 250 mA | 300mA | Unshielded | 6.3Ohm Max | 97 @ 131kHz | 2MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.394" W (12.70mm x 10.00mm) | 0.197" (5.00mm) | |||
2,096 In Stock | 1 : ¥6.81000 Cut Tape (CT) 600 : ¥3.51790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±10% | 1.2 A | 1.4A | Unshielded | 240mOhm Max | 24 @ 2.2MHz | 11MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.394" W (12.70mm x 10.00mm) | 0.197" (5.00mm) | |||
2,006 In Stock | 1 : ¥6.81000 Cut Tape (CT) 600 : ¥3.51790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 2.5 A | 3A | Unshielded | 60mOhm Max | 42 @ 2.7MHz | 22MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.394" W (12.70mm x 10.00mm) | 0.197" (5.00mm) | |||
1,638 In Stock | 1 : ¥6.81000 Cut Tape (CT) 600 : ¥3.51790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±10% | 550 mA | 600mA | Unshielded | 1.15Ohm Max | 56 @ 70kHz | 4MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.394" W (12.70mm x 10.00mm) | 0.197" (5.00mm) | |||
2,310 In Stock | 1 : ¥4.84000 Cut Tape (CT) 600 : ¥2.47293 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 3.4 A | 4.5A | Unshielded | 30mOhm Max | 56 @ 2MHz | 31MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.394" W (12.70mm x 10.00mm) | 0.197" (5.00mm) | |||
2,106 In Stock | 1 : ¥6.81000 Cut Tape (CT) 600 : ¥2.47293 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 8.2 mH | ±10% | 110 mA | 120mA | Unshielded | 34Ohm Max | 102 @ 145kHz | 1MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.394" W (12.70mm x 10.00mm) | 0.197" (5.00mm) | |||
1,800 In Stock | 1 : ¥6.81000 Cut Tape (CT) 600 : ¥3.51790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 6.5 A | 8A | Unshielded | 9mOhm Max | 50 @ 3MHz | 95MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.394" W (12.70mm x 10.00mm) | 0.197" (5.00mm) | |||
1,200 In Stock | 1 : ¥6.57000 Cut Tape (CT) 600 : ¥3.25313 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±20% | 700 mA | 800mA | Unshielded | 780mOhm Max | 50 @ 68kHz | 5MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.394" W (12.70mm x 10.00mm) | 0.197" (5.00mm) | |||
1,200 In Stock | 1 : ¥6.81000 Cut Tape (CT) 600 : ¥3.51790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 nH | ±20% | 8.5 A | 9.5A | Unshielded | 6mOhm Max | 26 @ 7.96MHz | 160MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.394" W (12.70mm x 10.00mm) | 0.197" (5.00mm) | |||
795 In Stock | 1 : ¥6.81000 Cut Tape (CT) 600 : ¥3.51790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 5 A | 6.4A | Unshielded | 15mOhm Max | 45 @ 2.52MHz | 54MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.394" W (12.70mm x 10.00mm) | 0.197" (5.00mm) | |||
537 In Stock | 1 : ¥6.81000 Cut Tape (CT) 600 : ¥3.51790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 2 A | 2.5A | Unshielded | 100mOhm Max | 29 @ 2.52MHz | 18MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.394" W (12.70mm x 10.00mm) | 0.197" (5.00mm) | |||
1,192 In Stock | 1 : ¥6.81000 Cut Tape (CT) 600 : ¥3.51790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 mH | ±10% | 110 mA | 120mA | Unshielded | 30Ohm Max | 105 @ 171kHz | 1MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.500" L x 0.394" W (12.70mm x 10.00mm) | 0.197" (5.00mm) |