SDR-LAB2 | |
---|---|
DigiKey Part Number | 118-SDR-LAB2-ND |
Manufacturer | |
Manufacturer Product Number | SDR-LAB2 |
Description | INDUCTOR POWER DESIGN KIT SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 96 Pieces (32 Values - 3 Each) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | Ferrite | |
Quantity | 96 Pieces (32 Values - 3 Each) | |
Inductance Range | 1µH ~ 1mH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥254.01000 | ¥254.01 |
10 | ¥220.51500 | ¥2,205.15 |