MOV-07D390K | |
---|---|
DigiKey Part Number | 118-MOV-07D390K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-07D390K |
Description | VARISTOR 39V 250A DISC 7MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-07D390K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 43 V | |
Current - Surge | 250 A | |
Energy | 2.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2400 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.67500 | ¥16.75 |
25 | ¥1.46440 | ¥36.61 |
100 | ¥0.94820 | ¥94.82 |
250 | ¥0.78484 | ¥196.21 |
500 | ¥0.62770 | ¥313.85 |
2,000 | ¥0.41852 | ¥837.04 |
6,000 | ¥0.37665 | ¥2,259.90 |