MOV-07D390KTR | |
---|---|
DigiKey Part Number | 118-MOV-07D390KTR-ND - Tape & Reel (TR) 118-MOV-07D390KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-07D390KTR |
Description | VARISTOR 39V 250A DISC 7MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-07D390KTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 43 V | |
Current - Surge | 250 A | |
Energy | 2.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2400 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.71700 | ¥27.17 |
25 | ¥2.38080 | ¥59.52 |
100 | ¥1.54020 | ¥154.02 |
250 | ¥1.27480 | ¥318.70 |
500 | ¥1.01998 | ¥509.99 |
1,000 | ¥0.78190 | ¥781.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.67994 | ¥1,359.88 |
6,000 | ¥0.61195 | ¥3,671.70 |
10,000 | ¥0.54395 | ¥5,439.50 |
50,000 | ¥0.45216 | ¥22,608.00 |
100,000 | ¥0.44196 | ¥44,196.00 |