SN74LVT16245BDGGR | |
---|---|
DigiKey Part Number | 296-8640-2-ND - Tape & Reel (TR) 296-8640-1-ND - Cut Tape (CT) 296-8640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVT16245BDGGR |
Description | IC TXRX NON-INVERT 3.6V 48TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT16245BDGGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥15.13100 | ¥151.31 |
25 | ¥14.27480 | ¥356.87 |
100 | ¥12.16130 | ¥1,216.13 |
250 | ¥11.41900 | ¥2,854.75 |
500 | ¥9.99172 | ¥4,995.86 |
1,000 | ¥8.27888 | ¥8,278.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.44381 | ¥14,887.62 |
6,000 | ¥7.16809 | ¥43,008.54 |
10,000 | ¥6.89239 | ¥68,923.90 |