DF9-51P-1V(69) | |
---|---|
DigiKey Part Number | H10420TR-ND - Tape & Reel (TR) H10420CT-ND - Cut Tape (CT) H10420DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9-51P-1V(69) |
Description | CONN HDR 51POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 51 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF9-51P-1V(69) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 51 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.94000 | ¥25.94 |
10 | ¥23.52800 | ¥235.28 |
25 | ¥22.28400 | ¥557.10 |
50 | ¥21.76500 | ¥1,088.25 |
100 | ¥20.72900 | ¥2,072.90 |
250 | ¥18.13776 | ¥4,534.44 |
500 | ¥17.61958 | ¥8,809.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.01684 | ¥15,016.84 |
2,000 | ¥14.49906 | ¥28,998.12 |
3,000 | ¥13.98123 | ¥41,943.69 |
5,000 | ¥13.46340 | ¥67,317.00 |