Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,701 In Stock | 1 : ¥24.22000 Cut Tape (CT) 1,000 : ¥14.06010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Outer Shroud Contacts | 51 | 0.039" (1.00mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold | 8.00µin (0.203µm) | 4.3mm | 0.130" (3.30mm) | |||
2,681 In Stock | 1 : ¥26.76000 Cut Tape (CT) 1,000 : ¥15.50900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Outer Shroud Contacts | 51 | 0.039" (1.00mm) | 2 | Surface Mount | Solder Retention | Gold | 8.00µin (0.203µm) | 4.3mm | 0.130" (3.30mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥12.42493 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle, Outer Shroud Contacts | 51 | 0.039" (1.00mm) | 2 | Surface Mount | - | Gold | 8.00µin (0.203µm) | 4.5mm | 0.130" (3.30mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥13.10484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Outer Shroud Contacts | 51 | 0.039" (1.00mm) | 2 | Surface Mount | Solder Retention | Gold | 8.00µin (0.203µm) | 4.3mm | 0.130" (3.30mm) |