MOV-14D390K | |
---|---|
DigiKey Part Number | 118-MOV-14D390K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-14D390K |
Description | VARISTOR 39V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-14D390K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 43 V | |
Current - Surge | 1 kA | |
Energy | 8.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.35800 | ¥33.58 |
25 | ¥3.07040 | ¥76.76 |
100 | ¥2.28480 | ¥228.48 |
250 | ¥2.07052 | ¥517.63 |
800 | ¥1.71349 | ¥1,370.79 |
1,600 | ¥1.28509 | ¥2,056.14 |
3,200 | ¥1.17798 | ¥3,769.54 |
5,600 | ¥1.10659 | ¥6,196.90 |