MF-RM012/240-2 | |
---|---|
DigiKey Part Number | 118-MF-RM012/240-2TR-ND - Tape & Reel (TR) 118-MF-RM012/240-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RM012/240-2 |
Description | PTC RESET FUSE 240V 120MA RADIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (265V Int) 120 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V (265V Int) | |
Current - Hold (Ih) (Max) | 120 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 1.2 A | |
Time to Trip | 15 s | |
Resistance - Initial (Ri) (Min) | 3 Ohms | |
Resistance - Post Trip (R1) (Max) | 12 Ohms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.327" Dia x 0.150" T (8.30mm x 3.80mm) | |
Height - Seated (Max) | 0.508" (12.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.114" (2.90mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
5 | ¥5.66400 | ¥28.32 |
10 | ¥5.48400 | ¥54.84 |
50 | ¥4.61400 | ¥230.70 |
100 | ¥3.83070 | ¥383.07 |
250 | ¥3.48260 | ¥870.65 |
500 | ¥2.96012 | ¥1,480.06 |
1,000 | ¥2.61195 | ¥2,611.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.43782 | ¥4,875.64 |
4,000 | ¥2.39429 | ¥9,577.16 |
6,000 | ¥2.35076 | ¥14,104.56 |
10,000 | ¥2.26369 | ¥22,636.90 |