V250LS4P | |
---|---|
DigiKey Part Number | F12141TR-ND - Tape & Reel (TR) F12141CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V250LS4P |
Description | VARISTOR 390V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 390 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 330 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 1.2 kA | |
Energy | 21J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 90 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.00300 | ¥20.03 |
25 | ¥1.75360 | ¥43.84 |
100 | ¥1.13460 | ¥113.46 |
250 | ¥0.93920 | ¥234.80 |
500 | ¥0.75120 | ¥375.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.51894 | ¥518.94 |
2,000 | ¥0.45125 | ¥902.50 |
5,000 | ¥0.40612 | ¥2,030.60 |
10,000 | ¥0.36099 | ¥3,609.90 |
25,000 | ¥0.33843 | ¥8,460.75 |
50,000 | ¥0.30992 | ¥15,496.00 |