ISL83485IBZ-T | |
---|---|
DigiKey Part Number | ISL83485IBZ-TTR-ND - Tape & Reel (TR) ISL83485IBZ-TCT-ND - Cut Tape (CT) ISL83485IBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL83485IBZ-T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL83485IBZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.35000 | ¥13.35 |
10 | ¥11.90200 | ¥119.02 |
25 | ¥11.30000 | ¥282.50 |
100 | ¥9.28160 | ¥928.16 |
250 | ¥8.67636 | ¥2,169.09 |
500 | ¥7.66742 | ¥3,833.71 |
1,000 | ¥6.05329 | ¥6,053.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.64974 | ¥14,124.35 |
5,000 | ¥5.36726 | ¥26,836.30 |
12,500 | ¥5.16548 | ¥64,568.50 |