H-853 | |
---|---|
DigiKey Part Number | H-853-ND |
Manufacturer | |
Manufacturer Product Number | H-853 |
Description | KIT POT TRIMMER 1-50K OHM 30PCS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Trimmer Potentiometer Kit 1k ~ 50k Ohm ±10% 1/2W Cermet 30 Pieces (6 Values - 5 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Trimmer | |
Resistance (Ohms) | 1k ~ 50k | |
Resistive Material | Cermet | |
Taper | - | |
Tolerance | ±10% | |
Power (Watts) | 1/2W | |
Number of Turns | 25 | |
Quantity | 30 Pieces (6 Values - 5 Each) | |
Termination Style | PC Pins |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥238.82000 | ¥238.82 |
10 | ¥223.88100 | ¥2,238.81 |
25 | ¥184.08040 | ¥4,602.01 |
50 | ¥159.20460 | ¥7,960.23 |
100 | ¥154.22940 | ¥15,422.94 |
250 | ¥144.27912 | ¥36,069.78 |
500 | ¥133.33380 | ¥66,666.90 |