H-815 | |
---|---|
DigiKey Part Number | H-815-ND |
Manufacturer | |
Manufacturer Product Number | H-815 |
Description | KIT POT TRIMMER 10-100K OHM 90PC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Trimmer Potentiometer Kit 10k ~ 100k Ohm ±10%, ±20%, ±25% 1/10W, 1/8W, 1/4W, 1/2W Cermet 90 Pieces (18 Values - 5 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Trimmer | |
Resistance (Ohms) | 10k ~ 100k | |
Resistive Material | Cermet | |
Taper | - | |
Tolerance | ±10%, ±20%, ±25% | |
Power (Watts) | 1/10W, 1/8W, 1/4W, 1/2W | |
Number of Turns | 1, 5, 11, 12 | |
Quantity | 90 Pieces (18 Values - 5 Each) | |
Termination Style | Gull Wing, J Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥301.05000 | ¥301.05 |
10 | ¥261.33400 | ¥2,613.34 |