7408-RC

DigiKey Part Number
118-7408-RC-ND
Manufacturer
Manufacturer Product Number
7408-RC
Description
CMC 5MH 1.1A 2LN TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.1A DCR 280mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
5 mH @ 1 kHz
Current Rating (Max)
1.1A
DC Resistance (DCR) (Max)
280mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-55°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.748" L x 0.669" W (19.00mm x 17.00mm)
Height (Max)
0.827" (21.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.69000¥13.69
10¥10.95000¥109.50
25¥8.89560¥222.39
50¥8.66780¥433.39
100¥8.43920¥843.92
250¥8.21148¥2,052.87
500¥8.14298¥4,071.49
1,320¥8.03152¥10,601.61
Manufacturers Standard Package