SSRH7H-M10108 | |
---|---|
DigiKey Part Number | 399-17047-ND |
Manufacturer | |
Manufacturer Product Number | SSRH7H-M10108 |
Description | CMC 10.8MH 1A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 360mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSRH7H-M10108 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 10.8 mH @ 10 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 360mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.571" W (18.00mm x 14.50mm) | |
Height (Max) | 0.472" (12.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥10.82900 | ¥108.29 |
25 | ¥8.79680 | ¥219.92 |
50 | ¥8.57060 | ¥428.53 |
100 | ¥8.34510 | ¥834.51 |
300 | ¥8.11963 | ¥2,435.89 |
500 | ¥8.05190 | ¥4,025.95 |
1,000 | ¥7.12720 | ¥7,127.20 |
5,000 | ¥6.54080 | ¥32,704.00 |