B82623G0001A008 | |
---|---|
DigiKey Part Number | 495-B82623G0001A008-ND |
Manufacturer | |
Manufacturer Product Number | B82623G0001A008 |
Description | CMC 330UH 1A 2LN TH PFC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 1A DCR 400mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82623G0001A008 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 330 µH @ 100 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 400mOhm (Typ) | |
Voltage Rating - DC | 350V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | PFC | |
Mounting Type | Through Hole | |
Size / Dimension | 1.102" L x 1.063" W (28.00mm x 27.00mm) | |
Height (Max) | 0.740" (18.80mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.17000 | ¥17.17 |
10 | ¥14.36700 | ¥143.67 |
25 | ¥13.11920 | ¥327.98 |
40 | ¥11.24500 | ¥449.80 |
80 | ¥10.99850 | ¥879.88 |