BRD1260C-TL | |
---|---|
DigiKey Part Number | 596-1824-2-ND - Tape & Reel (TR) 596-1824-1-ND - Cut Tape (CT) 596-1824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRD1260C-TL |
Description | IC HALF BRIDGE DRVR 1A INSOP24C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, General Purpose Power MOSFET InSOP-24C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | DC Motors, General Purpose | |
Interface | Analog, Logic, PWM | |
Load Type | Capacitive and Resistive | |
Technology | Power MOSFET | |
Rds On (Typ) | 6.84Ohm LS, 6.84Ohm HS | |
Current - Output / Channel | 1A | |
Current - Peak Output | - | |
Voltage - Supply | - | |
Voltage - Load | 600V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | |
Supplier Device Package | InSOP-24C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.78000 | ¥9.78 |
100 | ¥8.09150 | ¥809.15 |
1,000 | ¥6.88599 | ¥6,885.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.64999 | ¥13,299.98 |
10,000 | ¥5.66479 | ¥56,647.90 |