3541H-1-102L | |
---|---|
DigiKey Part Number | 3541H-1-102L-ND |
Manufacturer | |
Manufacturer Product Number | 3541H-1-102L |
Description | POT 1K OHM 2W HYBRITRON LINEAR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer None 10.0 Kierros Hybritron® 2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 3541H-1-102L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±100ppm/°C | |
Rotation | 3600° | |
Resistive Material | Hybritron® | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.812" (20.63mm) | |
Actuator Diameter | 0.2497" (6.34mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.875" Dia (22.23mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥556.54000 | ¥556.54 |
10 | ¥503.53200 | ¥5,035.32 |
25 | ¥424.02640 | ¥10,600.66 |
40 | ¥397.52700 | ¥15,901.08 |
80 | ¥384.27525 | ¥30,742.02 |