3266X-1-103LF | |
---|---|
DigiKey Part Number | 3266X-103LF-ND |
Manufacturer | |
Manufacturer Product Number | 3266X-1-103LF |
Description | TRIMMER 10KOHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3266X-1-103LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.73000 | ¥34.73 |
10 | ¥27.87900 | ¥278.79 |
25 | ¥25.53160 | ¥638.29 |
50 | ¥23.88480 | ¥1,194.24 |
100 | ¥22.33640 | ¥2,233.64 |
250 | ¥20.43348 | ¥5,108.37 |
500 | ¥19.09450 | ¥9,547.25 |
1,000 | ¥17.83606 | ¥17,836.06 |
5,000 | ¥15.19787 | ¥75,989.35 |