SSL-LX20465YD | |
---|---|
DigiKey Part Number | 67-1126-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX20465YD |
Description | LED YELLOW DIFF T-2MM TAPER T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
10 | ¥1.81900 | ¥18.19 |
100 | ¥1.21480 | ¥121.48 |
500 | ¥0.84026 | ¥420.13 |
1,000 | ¥0.70016 | ¥700.16 |
2,000 | ¥0.63016 | ¥1,260.32 |
5,000 | ¥0.61634 | ¥3,081.70 |