64XR10KLF | |
---|---|
DigiKey Part Number | 987-1068-ND |
Manufacturer | |
Manufacturer Product Number | 64XR10KLF |
Description | TRIMMER 10KOHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 64XR10KLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.165" Face (6.35mm x 4.19mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.56000 | ¥23.56 |
10 | ¥18.93200 | ¥189.32 |
25 | ¥17.34560 | ¥433.64 |
50 | ¥16.22920 | ¥811.46 |
100 | ¥15.18070 | ¥1,518.07 |
250 | ¥13.89164 | ¥3,472.91 |
500 | ¥12.98496 | ¥6,492.48 |
1,000 | ¥12.13294 | ¥12,132.94 |
5,000 | ¥10.34690 | ¥51,734.50 |