LP-06 WE | |
---|---|
DigiKey Part Number | 492-1027-ND |
Manufacturer | |
Manufacturer Product Number | LP-06 WE |
Description | CARD EJECTOR PCB 1.12" .063" WHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LP-06 WE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | PCB Card Ejector | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
10 | ¥5.61900 | ¥56.19 |
25 | ¥5.38960 | ¥134.74 |
50 | ¥5.27580 | ¥263.79 |
100 | ¥5.04630 | ¥504.63 |
300 | ¥4.58727 | ¥1,376.18 |
500 | ¥4.12854 | ¥2,064.27 |
1,000 | ¥4.03808 | ¥4,038.08 |